GTOMS04500GB00JS00
image shown is a representation only
Description:
GTO MKP 5,0uF 1500Vdc 5% 70x49
Supplier:
WIMA
Matchcode:
FP5,0U1500V5%
Rutronik No.:
KFO11190
Unit Pack:
8
MOQ:
8
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 5µ F
- U(N)
- 1500 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 1800 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 85 °C
- T(A) min
- -55 °C
- Length
- 49 mm
- Diameter/Width
- 70 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- M6
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.