FKP1G021004B00MH00


image shown is a representation only
Description:
FR 10nF 400V 20% P15 MMKP
Supplier:
WIMA
Matchcode:
FR10N15400V20%
Rutronik No.:
KFO12463
Unit Pack:
1200
MOQ:
1200
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 15 mm
- Dielectric
- MMKP
- Test voltage
- 800 V
- Pulse immunity
- 9000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 18 mm
- Diameter/Width
- 5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.