DCP4L053007HD4MSSD
![WIMA WIMA](https://www.rutronik24.com/images/logos/wima_medium.png)
![WIMA DCP4L053007HD4MSSD](https://www.rutronik24.com/pim/direct/wima/medium/wima-dcp4l053007hd4mssd.jpg)
image shown is a representation only
Description:
FP 30uF 800Vdc 20% P37,5 MKP
Supplier:
WIMA
Matchcode:
FP30U37,5800V20%
Rutronik No.:
KFO11357
Unit Pack:
112
MOQ:
224
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 30µ F
- U(N)
- 800 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- Test voltage
- 960 V
- Pulse immunity
- 21 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Design/Type
- 4-PIN
- Lead length
- 6-2 mm
- Length
- 41.5 mm
- Diameter/Width
- 24 mm
- Height
- 45.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Notes
- vdc @ 70°C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.