W-MEM3200R4D432G
![WILK WILK](https://www.rutronik24.com/images/logos/wilk_medium.png)
![WILK W-MEM3200R4D432G](https://www.rutronik24.com/pim/direct/wilk/medium/wilk-w-mem3200r4d432g.jpg)
image shown is a representation only
Description:
RDIMM DDR4 32GB
Supplier:
WILK Elektronik S.A.
Matchcode:
W-MEM3200R4D432G
Rutronik No.:
DISMOD2097
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Temp.max.
- 85°C
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 3200 MHZ
- ECC
- YES
- Voltage
- 1,2
- Pins
- 288
- Registered
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 84733020000
- Country
- Poland
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.