UOR30-0323SG-P19KIE


Description:
USB-STICK 32GB
Supplier:
WILK Elektronik S.A.
Matchcode:
UOR30-0323SG-P19KIE
Rutronik No.:
DISCAR8444
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Connector
- USB 3.1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Poland
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.