SDC8GGMGRB


Description:
SD-CARD 8GB
Supplier:
WILK Elektronik S.A.
Matchcode:
SDC8GGMGRB
Rutronik No.:
DISCAR4802
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 70°C
- Interface
- SDHC
- Packaging
- INDIVIDUAL
- Class
- CLASS 4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.