RUS27T512S3SB-P11KID
![WILK WILK](https://www.rutronik24.com/images/logos/wilk_medium.png)
![WILK RUS27T512S3SB-P11KID](https://www.rutronik24.com/pim/direct/wilk/medium/wilk-rus27t512s3sb-p11kid.jpg)
image shown is a representation only
Description:
2.5 SSD 512GB SATA
Supplier:
WILK Elektronik S.A.
Matchcode:
RUS27T512S3SB-P11KID
Rutronik No.:
DISCAR7121
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 512GB
- Flash
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5INCH
- Thickness
- 7
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.