S01602B


image shown is a representation only
Description:
SMPS (AC/DC) 90-264V/12V 410mA
Supplier:
WAH HING
Matchcode:
FET
Rutronik No.:
FETRA1665
Unit Pack:
180
MOQ:
2520
Packaging:
TRAY
- Mounting
- THT
- Power
- 5 VA
- Dielec.strength
- 3.75 kV
- Second.voltage
- 12 V
- Topology
- SMPS
- Length
- 32.6 mm
- T(A)min
- -40 °C
- Height
- 27.6 mm
- T(A)max
- 85 °C
- Width
- 21.5 mm
- Weight
- 30 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.