903-2941-00
![WAH HING WAH HING](https://www.rutronik24.com/images/logos/wah_hing_medium.png)
![WAH HING 903-2941-00](https://www.rutronik24.com/pim/direct/wahhing/medium/wahhing-903-2941-00.jpg)
image shown is a representation only
Description:
EF20 TRANSF 3,3V/10W
Supplier:
WAH HING
Matchcode:
FETRA-EF20
Rutronik No.:
FETRA1628
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
- Mounting
- THT
- Power
- 10 VA
- Design
- EF20
- Second.voltage
- 3,3 V
- Topology
- FLYBACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.