RWN502JK-13-R01AA


image shown is a representation only
Description:
RWN502 0,01R 5% 2,5W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWC2,5W0,01R5%
Rutronik No.:
WDR11000
Unit Pack:
1500
MOQ:
4500
package:
5020
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.01 Ω
- Res.tolerance
- 5 %
- Power rating
- 2.5 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Automotive
- SEE DATAS.
- Packaging
- REEL
- Package
- 5020
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.