KWA40AJF-RD-47RAA


image shown is a representation only
Description:
KWA40A 47R 5% 40W TK250
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR40W47R5%
Rutronik No.:
WDR11689
Unit Pack:
14
MOQ:
1008
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 47 Ω
- Res.tolerance
- 5 %
- Power rating
- 40 W
- Temp.coeff.
- 250 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 90 mm
- Width
- 19 mm
- Height
- 19 mm
- Automotive
- SEE DATAS.
- Packaging
- BOX
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.