KVS10AJB-RD-5R6AA
image shown is a representation only
Description:
KVS10A 5,6R 5% 10W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR10W5,6R5%
Rutronik No.:
WDR11051
Unit Pack:
200
MOQ:
600
package:
THT
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 5.6 Ω
- Res.tolerance
- 5 %
- Power rating
- 10 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 9 mm
- Width
- 10 mm
- Height
- 38 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.