KPS500KB-RD-27RS0
Description:
KPS500 27R 10% 5W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR5W27R10%
Rutronik No.:
WDR11741
Unit Pack:
250
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 27 Ω
- Res.tolerance
- 10 %
- Power rating
- 5 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 33.4 mm
- Width
- 5 mm
- Height
- 5 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.