KPS400KB-RD-82RS0
Description:
KPS400 82R 10% 4W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR4W82R10%
Rutronik No.:
WDR10981
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 82 Ω
- Res.tolerance
- 10 %
- Power rating
- 4 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 23.3 mm
- Width
- 5 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Pitch
- 15 mm
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.