KPS400KB-RD-22RL0


image shown is a representation only
Description:
KPS400 22R 10% 4W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR4W22R10%
Rutronik No.:
WDR12099
Unit Pack:
500
MOQ:
1000
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 22 Ω
- Res.tolerance
- 10 %
- Power rating
- 4 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 23.3 mm
- Width
- 5 mm
- Height
- 5 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Pitch
- 15 mm
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.