KPS200JB-RD-100RS0
Description:
KPS200 100R 5% 2W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR2W100R5%
Rutronik No.:
WDR12082
Unit Pack:
1000
MOQ:
2000
package:
THT
Packaging:
BULK
- Resistor value
- 100 Ω
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 18 mm
- Width
- 5 mm
- Height
- 5 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.