KNS200JB-AX-R033S0


image shown is a representation only
Description:
KNS200 0,033R 5% 2W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA2W0,033R5%
Rutronik No.:
WDR10947
Unit Pack:
500
MOQ:
1500
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.033 Ω
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 300 °C
- Length
- 21.5 mm
- Width
- 3 mm
- Height
- 3 mm
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- Package
- THT
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.