KHS500KR-83-150RAA


image shown is a representation only
Description:
KHS500 150R 10% 5W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA5W150R10%
Rutronik No.:
WDR11024
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 150 Ω
- Res.tolerance
- 10 %
- Power rating
- 5 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 25 mm
- Width
- 6.4 mm
- Height
- 6.4 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- Technology
- CERAMIC
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.