KHS500JB-AX-12KAA


image shown is a representation only
Description:
KHS500 12K 5% 5W TK10
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA5W12K5%
Rutronik No.:
WDR11054
Unit Pack:
200
MOQ:
2000
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 12K Ω
- Res.tolerance
- 5 %
- Power rating
- 5 W
- Temp.coeff.
- 10 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 25 mm
- Width
- 6.4 mm
- Height
- 6.4 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.