KHS10AKB-AX-22KAA


image shown is a representation only
Description:
KHS10A 22K 10% 10W TK10
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA10W22K10%
Rutronik No.:
WDR12017
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 22K Ω
- Res.tolerance
- 10 %
- Power rating
- 10 W
- Temp.coeff.
- 10 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 38 mm
- Width
- 9 mm
- Height
- 9 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- WIREWOUND
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.