KCS100KT-73-330RAA
Description:
KCS100 330R 10% 1W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA1W330R10%
Rutronik No.:
WDR11095
Unit Pack:
1000
MOQ:
2000
Packaging:
AMMOPACK
- Resistor value
- 330 Ω
- Res.tolerance
- 10 %
- Power rating
- 1 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 16 mm
- Width
- 4.5 mm
- Height
- 4.5 mm
- Automotive
- SEE DATAS.
- Packaging
- AMMOPACK
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.