CRS400JT-73-1R5AA
image shown is a representation only
Description:
CRS400 1,5R 5% 4W TK20
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA4W1,5R5%
Rutronik No.:
WDR11019
Unit Pack:
1000
MOQ:
3000
package:
THT
Packaging:
AMMOPACK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1.5 Ω
- Res.tolerance
- 5 %
- Power rating
- 4 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 17 mm
- Width
- 5.5 mm
- Height
- 5.5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- CERAMIC
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.