CRF250JT-73-330RYY


image shown is a representation only
Description:
CRF250 330R 5% 2,3W TK120
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA2,3W330R5%
Rutronik No.:
WDR11031
Unit Pack:
1000
MOQ:
2000
package:
THT
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 330 Ω
- Res.tolerance
- 5 %
- Power rating
- 2,3 W
- Temp.coeff.
- 120 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 14,5 mm
- Width
- 4,5 mm
- Height
- 4,5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.