CRF250JT-73-180RUL
Description:
CRF250 180R 5% 2,3W UL
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA2,3W180R5%
Rutronik No.:
WDR12024
Unit Pack:
1000
MOQ:
2000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 180 Ω
- Res.tolerance
- 5 %
- Power rating
- 2.3 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 14.5 mm
- Width
- 4.5 mm
- Height
- 4.5 mm
- Automotive
- NO
- Spec.features
- UL recog
- Packaging
- AMMOPACK
- Package
- THT
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.