CRF110JT-52-33RYY
Description:
CRF110 33R 5% 1W TK120
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA1W33R5%
Rutronik No.:
WDR10893
Unit Pack:
1000
MOQ:
2000
Packaging:
AMMOPACK
- Resistor value
- 33 Ω
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Temp.coeff.
- 120 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 9 mm
- Width
- 3 mm
- Height
- 3 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.