BWF110JT-73-R1AA


Description:
BWF110 0,1R 5% 0,75W TK1000
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA0,75W0,1R5%
Rutronik No.:
WDR11069
Unit Pack:
1000
MOQ:
2000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 0.1 Ω
- Res.tolerance
- 5 %
- Power rating
- 0.75 W
- Temp.coeff.
- 1000 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Length
- 9.9 mm
- Width
- 3.6 mm
- Height
- 3.6 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- wirewound
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.