ZMY24-GS08


image shown is a representation only
Description:
Z-DIODE 1,0W 24V MELF GLASS
Supplier:
VISHAY
Matchcode:
ZMY24-GS08
Rutronik No.:
DZ12196
Unit Pack:
1500
MOQ:
12000
package:
DO213AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 24 V
- P(tot)
- 1 W
- I(Z)
- 8 mA
- Package
- DO213AB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.