ZMY18-GS18

Topseller

image shown is a representation only
Description:
Z-DIODE 1,0W 18V 5% MELF
Supplier:
VISHAY
Matchcode:
ZMY18
Rutronik No.:
DZ7430
Unit Pack:
5000
MOQ:
5000
package:
MELF
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 18 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- I(Z)
- 25 mA
- Package
- MELF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.