Y40731K00000B9R


image shown is a representation only
Description:
FRSM1206 1K 0,1% 0,3W TK0,2
Supplier:
VISHAY
Matchcode:
TF12061K0,1%
Rutronik No.:
WPR10465
Unit Pack:
1
MOQ:
1
package:
1206
Packaging:
REEL
- Resistor value
- 1K Ω
- Package
- 1206
- Res.tolerance
- 0.1 %
- Power rating
- 0.2 W
- Temp.coeff.
- 0.2 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.