WYO222MCMBRCKR
image shown is a representation only
Description:
KF 2,2nF X1-440 Y2-250Vac RM5,0
Supplier:
VISHAY
Matchcode:
KF2,2N05,0X1Y2M1500VAC
Rutronik No.:
KKS6216
Unit Pack:
2000
MOQ:
16000
Packaging:
REEL
- C(N)
- 2,2n F
- V(N)
- 250 V
- Pitch
- 5 mm
- Dielectric
- Y5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- REEL
- Notes
- AC VOLTAGE
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X440 Y250V
- Test voltage
- 1500 V
- X,Y - class
- X1Y2
- Length
- 4.5 mm
- Diameter/width
- 9 mm
- Wire length
- 20 mm
- Tape type
- AVISERT
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Czech Republic
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.