WSR2R0250FEA


image shown is a representation only
Description:
LO4527 0,025R 1% 2W TK75
Supplier:
VISHAY
Matchcode:
RC45270,025R1%
Rutronik No.:
WPR1672
Unit Pack:
1500
MOQ:
1500
package:
4527
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.025 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Technology
- METALSTRIP
- Automotive
- SEE DATAS.
- Package
- 4527
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 275 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.