WSLT59311L000FEA


Description:
WSLT5931 0,001R 1% 5W TK75
Supplier:
VISHAY
Matchcode:
TR59310,001R1%
Rutronik No.:
WCS1261
Unit Pack:
1500
MOQ:
1500
package:
5931
Packaging:
REEL
- Resistor value
- 0.001 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 5 W
- Automotive
- AEC-Q(200)
- Package
- 5931
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 275 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.