WSLF25122L000FEB


image shown is a representation only
Description:
LO2512 0,002R 1% 5W TK70
Supplier:
VISHAY
Matchcode:
RC25120,002R1%
Rutronik No.:
WCS1327
Unit Pack:
1000
MOQ:
1000
package:
2512
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.002 Ω
- Temp.coeff.
- 70 ppm
- Res.tolerance
- 1 %
- Power rating
- 5 W
- Automotive
- AEC-Q(200)
- Package
- 2512
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.