WSL4727R0100FEA


Description:
LO4727 0,01R 1% 2W
Supplier:
VISHAY
Matchcode:
RC47270,01R1%
Rutronik No.:
WPR7586
Unit Pack:
750
MOQ:
750
package:
4727
Packaging:
REEL
- Resistor value
- 0.01 Ω
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Automotive
- SEE DATAS.
- Package
- 4727
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.