WSL12065L000FEA18


Description:
HP1206 0,005R 1% 0,5W TK110 HIGHPOWER
Supplier:
VISHAY
Matchcode:
RC12060,005R1,0%
Rutronik No.:
WPR5023
Unit Pack:
4000
MOQ:
4000
package:
1206
Packaging:
REEL
- Resistor value
- 0.005 Ω
- Temp.coeff.
- 110 ppm
- Res.tolerance
- 0.5 %
- Power rating
- 0.5 W
- Max.oper.temp.
- 170 °C
- Spec.features
- HIGHPOWER
- Min.oper.temp.
- -65 °C
- Automotive
- SEE DATAS.
- Package
- 1206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.