WSC25151R000FEA


image shown is a representation only
Description:
WSC2515 1R 1% 1W TK50
Supplier:
VISHAY
Matchcode:
RWC1W1R1%
Rutronik No.:
WDR8627
Unit Pack:
2000
MOQ:
2000
package:
CHASSI
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1 Ω
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Temp.coeff.
- 50 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 275 °C
- Length
- 6.35 mm
- Width
- 3.81 mm
- Height
- 2.79 mm
- Automotive
- AECQ200-D
- Spec.features
- CHIP
- Packaging
- REEL
- Package
- CHASSI
- Technology
- WIREWOUND
- IEC-Series
- E96
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.