WSBS8536L0250JT14


image shown is a representation only
Description:
LO8536 0,000025R 5% 50W TK200
Supplier:
VISHAY
Matchcode:
RC85360,000025R5%
Rutronik No.:
WCS1291
Unit Pack:
1
MOQ:
1
package:
8536
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0,000025 Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 5 %
- Power rating
- 50 W
- Automotive
- NO
- Package
- 8536
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.