WSBE8518L0500JTA3
image shown is a representation only
Description:
LO8518 0,00005R 5% 36W TK10
Supplier:
VISHAY
Matchcode:
RC85180,00005R5%
Rutronik No.:
WCS1370
Unit Pack:
1
MOQ:
1
package:
8518
Packaging:
TRAY
- Resistor value
- 0.00005 Ω
- Temp.coeff.
- 10 ppm
- Res.tolerance
- 5 %
- Power rating
- 36 W
- Automotive
- AEC-Q(200)
- Package
- 8518
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- Spec.features
- 3 PINS
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.