VY2-KIT-MS


image shown is a representation only
Description:
SORT KF X1Y2 X1440 Y2300VacMini
Supplier:
VISHAY
Matchcode:
SORT-KF VISHAY VY2-MINISIZED
Rutronik No.:
KKS5386
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Dielectric
- Y5V
- Style
- RADIAL
- Design / type
- HALOGENFRE
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- 8x10pcs
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X440 Y300V
- Test voltage
- 2600 V
- X,Y - class
- X1Y2
- Wire length
- 30 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.