VY1102M35Y5UQ6TV0


image shown is a representation only
Description:
KF1,0nF X1-760 Y1-500Vac RM10
Supplier:
VISHAY
Matchcode:
KF1,0N10,0X1Y1M4000VAC
Rutronik No.:
KKS2167
Unit Pack:
500
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1n F
- V(N)
- 500 V
- Pitch
- 10 mm
- Dielectric
- Y5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- REEL
- Notes
- AC VOLTAGE
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X760 Y500V
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Length
- 5 mm
- Diameter/width
- 9 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 25.4 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.