VS-VSKT250-16PBF


image shown is a representation only
Description:
THYR MODUL 1600V 27A MAGN-A
Supplier:
VISHAY
Matchcode:
VS-VSKT250-16PBF
Rutronik No.:
THYR90074
Unit Pack:
2
MOQ:
2
package:
INT-A-PAK
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 27 V
- I(TRMS)eff
- 1600 A
- V(GT)max
- 270 V
- Automotive
- NO
- Package
- INT-A-PAK
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- India
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.