VS-VSKE320-04PBF


image shown is a representation only
Description:
1xDIODE-MOD320A 400V MAGN-A-PAK
Supplier:
VISHAY
Matchcode:
VS-VSKE320-04PBF
Rutronik No.:
POWMOD1120
Unit Pack:
2
MOQ:
2
package:
MAGN-A-PAK
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 400 V
- I(FAVM)
- 320 A
- I(FSM)
- 10110 A
- R(thjc)
- 0,125 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- Single
- Housing
- Modul
- Automotive
- NO
- Package
- MAGN-A-PAK
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.