VS-VSKC56/04


image shown is a representation only
Description:
RECT 400V 60A 0,74V ADD-A-PAK
Supplier:
VISHAY
Matchcode:
VS-VSKC56/04
Rutronik No.:
DSGL5926
Unit Pack:
10
MOQ:
10
package:
ADD-A-PAK
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 400 V
- I(FAVM)
- 60 A
- I(FSM)
- 1300 A
- V(F)
- 0.74 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- MODUL
- Automotive
- NO
- Package
- ADD-A-PAK
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.