VS-UFL230FA60


image shown is a representation only
Description:
RECTIFIER-MOD 230A 600V SOT-227
Supplier:
VISHAY
Matchcode:
VS-UFL230FA60
Rutronik No.:
POWMOD1193
Unit Pack:
10
MOQ:
160
package:
SOT-227
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- I(FAVM)
- 230 A
- I(FSM)
- 1500 A
- R(thjc)
- 0.34 K/W
- T(j)max
- 175 °C
- Material techn.
- SI
- Housing
- Modul
- Automotive
- NO
- Package
- SOT-227
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.