VS-UFB280FA40


image shown is a representation only
Description:
RECT 400V 280A 1.06V ISOTOP
Supplier:
VISHAY
Matchcode:
VS-UFB280FA40
Rutronik No.:
DSGLP6474
Unit Pack:
10
MOQ:
160
package:
ISOTOP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 400 V
- I(FAVM)
- 170 A
- I(FSM)
- 1300 A
- V(F)
- 1.06 V
- R(thjc)
- 40 K/W
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Material techn.
- SI
- Configuration
- SMD
- Automotive
- NO
- Package
- ISOTOP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.