VS-TA160SA120


image shown is a representation only
Description:
THYR-MOD 1200V 160A SOT-227
Supplier:
VISHAY
Matchcode:
VS-TA160SA120
Rutronik No.:
POWMOD1237
Unit Pack:
10
MOQ:
160
package:
SOT-227
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(TAVM)
- 158 A
- I(TSM)
- 1390 A
- I(GT)max
- 150 mA
- V(GT)max
- 2.1 V
- Material techn.
- SI
- Housing
- Modul
- Automotive
- NO
- Package
- SOT-227
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.