VS-ST1280C06K0L


image shown is a representation only
Description:
PHASE CONTROL 2310A 600V A24
Supplier:
VISHAY
Matchcode:
VS-ST1280C06K0L
Rutronik No.:
POWMOD1156
Unit Pack:
2
MOQ:
2
package:
A-24
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- I(TRMS)eff
- 2310 A
- I(TAVM)
- 42500 A
- I(TSM)
- 1.4 A
- I(GT)max
- 0.042 mA
- V(GT)max
- -40 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase Cont
- Housing
- DISC
- Automotive
- NO
- Package
- A-24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.