VS-SD600N28PC


image shown is a representation only
Description:
2800V 600A Std. Recovery Diode B-8
Supplier:
VISHAY
Matchcode:
VS-SD600N28PC
Rutronik No.:
POWMOD1216
Unit Pack:
6
MOQ:
6
package:
B-8
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- I(FAVM)
- 600 A
- Material techn.
- SI
- Automotive
- NO
- Package
- B-8
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.