VSSB310-E3/5BT


image shown is a representation only
Description:
TRENCH MOSS CHOTTKY 3A 100V SMB
Supplier:
VISHAY
Matchcode:
VSSB310-E3/5BT
Rutronik No.:
DSKY6207
Unit Pack:
3200
MOQ:
6400
package:
DO-214AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0.56 V
- Mounting
- SMT
- Technology
- Trench MOS
- T(j) max
- 150 °C
- I(FSM)
- 80 A
- Automotive
- NO
- Package
- DO-214AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.