VSS8D3M6HM3/H
Description:
MOS BAR.SCHOTTKY 3A 60V SMAW
Supplier:
VISHAY
Matchcode:
VSS8D3M6HM3/H
Rutronik No.:
DSKY5995
Unit Pack:
3500
MOQ:
10500
package:
DO-221AD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- CathoAnode
- I(F)per diode
- 3 A
- V(F)
- 0,64 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 60 A
- Automotive
- AEC-Q(101)
- Package
- DO-221AD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.